Available Replacements
Alternative Packaging
3051-YL005 3051-YL005 Alpha Wire
3051-YL005

Alpha Wire

In Stock: 7

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3051-YL001

Hook-up Wire 22AWG 1.62mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.62mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3051YL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3051-YL001
Alias/AKA: 3051-YELLOW-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.62 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3051-YL001 RoHS compliant?
Yes, 3051-YL001 is RoHS compliant.
What is the lead time for 3051-YL001?
The standard lead time for 3051-YL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$202.63
5
$197.00
10
$194.30
20
$189.12
50
$186.63
100 +
$181.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!