- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3051-BLUE-1000
3051-BLUE-1000
Alpha Wire
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3051BLUE1000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Alpha Wire
-
Parça Numarası:3051-BLUE-1000
-
Alias/AKA:3051-BL001
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.62 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
8
Ships today, if you order in
10 Weeks
Gemi olabilir
8.13.26
PRICE (USD)
MİKTAR
Unit Price
1
$315.93
5
$286.10
10
$275.16
20
$266.02
50
$247.93
100 +
$247.31
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için