Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3051-BK005 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

3051-BK005

Alpha Wire

Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3051BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3051-BK005
  • Alias/AKA:
    3051-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    31
  • Size:
    22 AWG
  • Bunch Stranding:
    7x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.62 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
10 Weeks can ship 8/26/24
Backorder
Qty
Unit Price
1
€36.743
5
€34.414
10
€33.644
25
€32.968
50
€32.438
100
€32.271
250 +
€32.115
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
31
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5