- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3051/1-YELLOW-1000
3051/1-YELLOW-1000
Alpha Wire
A 22 AWG solid tinned copper hook-up wire with yellow PVC insulation, rated for 300 VRMS for internal electronic wiring.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A 22 AWG solid tinned copper hook-up wire with yellow PVC insulation, rated for 300 VRMS for internal electronic wiring.
Search Keywords: 30511YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3051/1-YELLOW-1000
-
Alias/AKA:3051/1-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.65 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$249.03
5
$226.14
10
$217.51
20
$210.31
50
$192.26
100 +
$191.78
Click for Quote
Log in
to unlock special pricing