- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3051/1-BROWN-1000
3051/1-BROWN-1000
Alpha Wire
Hook-up Wire 22AWG 1.65mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.65mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 30511BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3051/1-BROWN-1000
-
Alias/AKA:3051/1-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.65 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$152.65
5
$148.72
10
$146.83
20
$146.46
50
$141.47
100 +
$138.12
Click for Quote
Log in
to unlock special pricing