- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3050-BK013
3050-BK013
Alpha Wire
The 3050-BK013 is a 24 AWG hook-up wire featuring a stranded tinned copper conductor and PVC insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3050-BK013 is a 24 AWG hook-up wire featuring a stranded tinned copper conductor and PVC insulation.
Search Keywords: 3050BK013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3050-BK013
-
Alias/AKA:3050-BLACK-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.45 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
7
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$354.89
3
$350.32
5 +
$345.88
Click for Quote
Log in
to unlock special pricing