- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3050/1-ORANGE-1000
3050/1-ORANGE-1000
Alpha Wire
A 24 AWG solid tinned copper hook-up wire with PVC insulation, rated for 300V and an operating temperature up to 105°C.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A 24 AWG solid tinned copper hook-up wire with PVC insulation, rated for 300V and an operating temperature up to 105°C.
Search Keywords: 30501ORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3050/1-ORANGE-1000
-
Alias/AKA:3050/1-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.45 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$150.69
5
$146.50
10
$144.49
20
$144.13
50
$138.79
100 +
$135.23
Click for Quote
Log in
to unlock special pricing