- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3049-SL005
Alpha Wire
3049-SL005
Hook-up Wire 26AWG 1.3mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 1.3mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3049SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3049-SL005
-
Alias/AKA:3049-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Frequently Asked Questions
Is 3049-SL005 RoHS compliant?
Yes, 3049-SL005 is RoHS compliant.
What is the lead time for 3049-SL005?
The standard lead time for 3049-SL005 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
3
can ship
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$67.30
5
$61.19
10
$58.46
25
$54.40
50
$51.68
100
$49.06
250 +
$48.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT