- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3049-BROWN-100
3049-BROWN-100
Alpha Wire
Hook-up Wire 26AWG 1.3mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 1.3mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3049BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3049-BROWN-100
-
Alias/AKA:3049-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$67.30
5
$61.19
10
$58.46
25
$54.40
50
$51.68
100
$49.06
250 +
$48.94
Click for Quote
Log in
to unlock special pricing