- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3048-RED-100
3048-RED-100
Alpha Wire
Hook-up Wire 28AWG 1.19mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 1.19mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
Search Keywords: 3048RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3048-RED-100
-
Alias/AKA:3048-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$84.11
5
$63.36
10
$60.39
25
$54.68
50
$51.95
100
$49.33
250 +
$49.20
Click for Quote
Log in
to unlock special pricing