- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3048-BROWN-100
3048-BROWN-100
Alpha Wire
Hook-up Wire 28AWG 1.19mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 1.19mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3048BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3048-BROWN-100
-
Alias/AKA:3048-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$31.94
5
$30.10
10
$30.03
25
$29.22
50
$28.43
100
$28.36
250 +
$27.90
Click for Quote
Log in
to unlock special pricing