Available Replacements
Alternative Packaging
3048-BK001 3048-BK001 Alpha Wire
3048-BK001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3048-BK005

Hook-up Wire 28AWG 1.19mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 1.19mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3048BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3048-BK005
Alias/AKA: 3048-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Tinned Copper
Cable Diameter: 1.19 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3048-BK005 RoHS compliant?
Yes, 3048-BK005 is RoHS compliant.
What is the lead time for 3048-BK005?
The standard lead time for 3048-BK005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.70
5
$38.10
10
$38.01
25
$35.90
50
$33.93
100
$33.84
250 +
$32.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!