- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3047-YELLOW-1000
Alpha Wire
3047-YELLOW-1000
Hook-up Wire 1 conductor 30AWG 1.09mm Tinned Copper - Yellow - 300V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 30AWG 1.09mm Tinned Copper - Yellow - 300V - 304.8m (1000ft)/Spool
Search Keywords: 3047YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3047-YELLOW-1000
-
Alias/AKA:3047-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:Yellow
Frequently Asked Questions
Is 3047-YELLOW-1000 RoHS compliant?
Yes, 3047-YELLOW-1000 is RoHS compliant.
What is the lead time for 3047-YELLOW-1000?
The standard lead time for 3047-YELLOW-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
2
$169.28
3
$168.85
4
$168.43
5 +
$165.06
Click for Quote
Log in
to unlock special pricing