- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 299/3-SILVER-100
299/3-SILVER-100
Alpha Wire
Hook-up Wire 30AWG 0.25mm Solid Tinned Copper Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 0.25mm Solid Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 2993SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:299/3-SILVER-100
-
Alias/AKA:299/3-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Solid Tinned Copper
-
Cable Diameter:0.25 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$81.67
5
$75.58
10
$73.39
20
$69.37
50
$67.52
100 +
$66.63
Click for Quote
Log in
to unlock special pricing