Available Replacements
Alternative Packaging
299/1-SV001
299/1-SV001

Alpha Wire

In Stock: 2

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

299/1-SV005

Alpha Wire

Hook-up Wire 26AWG 0.4mm Tinned Copper Silver - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 26AWG 0.4mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 2991SV005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    299/1-SV005
  • Alias/AKA:
    299/1-SILVER-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    N/A
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.4 mm
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    N/A
  • Color:
    Silver
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
199 can ship
6 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$81.35
5
$73.27
10
$70.79
20
$68.48
50
$62.89
100 +
$59.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!