Available Replacements
Альтернативная упаковка
299/1-SV005 299/1-SV005 Alpha Wire
299/1-SV005

Alpha Wire

In Stock: 5

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

299/1-SV001

Hook-up Wire 26AWG 304.8m 0.4mm Tinned Copper Silver - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 26AWG 304.8m 0.4mm Tinned Copper Silver - 304.8m (1000ft)/Spool
Search Keywords: 2991SV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    299/1-SV001
  • Alias/AKA:
    299/1-SILVER-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.4 mm
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    0 to 200 °C
  • Color:
    Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 299/1-SV001 RoHS compliant?
Yes, 299/1-SV001 is RoHS compliant.
What is the lead time for 299/1-SV001?
The standard lead time for 299/1-SV001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/5/26
8 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$356.99
3
$352.03
5 +
$347.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!