Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
299/1-SILVER-100 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

299/1-SILVER-100

Alpha Wire

Hook-up Wire 26AWG 0.4mm Tinned Copper Silver - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 26AWG 0.4mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 2991SILVER100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    299/1-SILVER-100
  • Alias/AKA:
    299/1-SV005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Size:
    26 AWG
  • Bunch Stranding:
    N/A
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.4 mm
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    N/A
  • Color:
    Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
1
€60.341
5
€56.690
10
€52.634
25
€52.364
50
€52.104
100
€51.844
250 +
€51.584
Click for Quote
Log in to unlock special pricing