- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 297-SILVER-100
297-SILVER-100
Alpha Wire
Hook-up Wire 20AWG 0.8mm Tinned Copper Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 0.8mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 297SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:297-SILVER-100
-
Alias/AKA:297-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.8 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$103.67
5
$93.27
10
$89.79
20
$86.86
50
$79.69
100 +
$75.45
Click for Quote
Log in
to unlock special pricing