Available Replacements
Alternative Packaging
296-SV001 296-SV001 Alpha Wire
296-SV001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

296-SV005

Hook-up Wire 18AWG 1.02mm Tinned Copper Silver - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 1.02mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 296SV005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 296-SV005
Alias/AKA: 296-SILVER-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544110050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Conductor Material: Tinned Copper
Cable Diameter: 1.02 mm
Color: Silver
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 296-SV005 RoHS compliant?
Yes, 296-SV005 is RoHS compliant.
What is the lead time for 296-SV005?
The standard lead time for 296-SV005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/14/26
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$137.29
5
$127.04
10
$121.60
20
$116.60
50
$113.49
100 +
$112.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!