- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 295-SILVER-100
295-SILVER-100
Alpha Wire
Hook-up Wire 16AWG 1.3mm Tinned Copper Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 1.3mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 295SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:295-SILVER-100
-
Alias/AKA:295-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$185.75
5
$180.59
10
$178.11
20
$173.36
50
$171.08
100 +
$166.70
Click for Quote
Log in
to unlock special pricing