- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2936-RD005
2936-RD005
Alpha Wire
Hook-up Wire 36AWG 30.48m 0.38mm Nickel Plated Copper 600VAC Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 36AWG 30.48m 0.38mm Nickel Plated Copper 600VAC Spool
Search Keywords: 2936RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2936-RD005
-
Alias/AKA:2936-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:36 AWG
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:0.38 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-150 to 300 °C
-
Color:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$26.62
5
$25.09
10
$24.71
25
$24.34
50
$23.69
100
$23.34
250 +
$22.99
Click for Quote
Log in
to unlock special pricing