- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2932-BLACK-100
2932-BLACK-100
Alpha Wire
Hook-up Wire 32AWG 30.48m 0.45mm Nickel Plated Copper 600VAC Spool
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 32AWG 30.48m 0.45mm Nickel Plated Copper 600VAC Spool
Search Keywords: 2932BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2932-BLACK-100
-
Alias/AKA:2932-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:32 AWG
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:0.45 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-150 to 300 °C
-
Color:N/R
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.