- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2926-RED-100
Alpha Wire
2926-RED-100
Hook-up Wire 26AWG 30.48m 0.81mm Nickel Plated Copper 600VAC Spool
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 30.48m 0.81mm Nickel Plated Copper 600VAC Spool
Search Keywords: 2926RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2926-RED-100
-
Alias/AKA:2926-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-150 to 300 °C
-
Color:N/R
Frequently Asked Questions
Is 2926-RED-100 discontinued?
Yes, 2926-RED-100 from Alpha Wire is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2926-RED-100 RoHS compliant?
Yes, 2926-RED-100 is RoHS compliant.
What is the lead time for 2926-RED-100?
The standard lead time for 2926-RED-100 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.