- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2924-WHITE-100
2924-WHITE-100
Alpha Wire
Hook-up Wire 24AWG 30.48m 0.93mm Nickel Plated Copper 600VAC Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 30.48m 0.93mm Nickel Plated Copper 600VAC Spool
Search Keywords: 2924WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2924-WHITE-100
-
Alias/AKA:2924-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:0.93 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-150 to 300 °C
-
Color:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$36.01
5
$33.93
10
$33.42
25
$32.92
50
$32.05
100
$31.57
250 +
$31.10
Click for Quote
Log in
to unlock special pricing