- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2855/1-WHITE-100
2855/1-WHITE-100
Alpha Wire
This is a 22 AWG solid silver-plated copper (SPC) hook-up wire with PTFE insulation, compliant with MIL-W-16878/4 Type E speci ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
This is a 22 AWG solid silver-plated copper (SPC) hook-up wire with PTFE insulation, compliant with MIL-W-16878/4 Type E specifications.
Search Keywords: 28551WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2855/1-WHITE-100
-
Alias/AKA:2855/1-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$265.24
5
$240.25
10
$231.08
20
$223.43
50
$205.50
100 +
$204.99
Click for Quote
Log in
to unlock special pricing