- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2855/1-GR001
Alpha Wire
2855/1-GR001
Hook-up Wire 1 conductor 22AWG 1.14mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 22AWG 1.14mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool
Search Keywords: 28551GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2855/1-GR001
-
Alias/AKA:2855/1-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Green
Frequently Asked Questions
Is 2855/1-GR001 RoHS compliant?
Yes, 2855/1-GR001 is RoHS compliant.
What is the lead time for 2855/1-GR001?
The standard lead time for 2855/1-GR001 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$1,318.30
3
$1,269.47
5 +
$1,266.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT