- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2855/1-BLUE-100
2855/1-BLUE-100
Alpha Wire
A single-conductor hook-up wire featuring a 22 AWG solid silver-plated copper conductor and blue PTFE insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A single-conductor hook-up wire featuring a 22 AWG solid silver-plated copper conductor and blue PTFE insulation.
Search Keywords: 28551BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2855/1-BLUE-100
-
Alias/AKA:2855/1-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$203.15
5
$195.77
10
$192.60
20
$189.42
50
$185.22
100 +
$182.44
Click for Quote
Log in
to unlock special pricing