Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2855/1-BK005

Hook-up Wire 22AWG 1.14mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.14mm Silver Plated Copper Black 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 28551BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2855/1-BK005
  • Alias/AKA:
    2855/1-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.14 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2855/1-BK005 RoHS compliant?
Yes, 2855/1-BK005 is RoHS compliant.
What is the lead time for 2855/1-BK005?
The standard lead time for 2855/1-BK005 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$204.34
5
$198.66
10
$195.94
20
$190.71
50
$188.20
100 +
$183.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!