- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2845/19-BLACK-100
2845/19-BLACK-100
Alpha Wire
Hook-up Wire 22AWG 1.1mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 22AWG 1.1mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
Search Keywords: 284519BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2845/19-BLACK-100
-
Alias/AKA:2845/19-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.1 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$179.77
5
$173.26
10
$170.46
20
$167.65
50
$163.94
100 +
$161.48
Click for Quote
Log in
to unlock special pricing