- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2844/7-SL005
2844/7-SL005
Alpha Wire
Hook-up Wire 24AWG 0.96mm Silver Plated Copper - Slate - 250VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 0.96mm Silver Plated Copper - Slate - 250VAC - 30.48m (100ft)/Spool
Search Keywords: 28447SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2844/7-SL005
-
Alias/AKA:2844/7-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.96 mm
-
Maximum Voltage Rating:250 VAC
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$146.40
5
$135.47
10
$129.67
20
$124.34
50
$121.02
100 +
$119.43
Click for Quote
Log in
to unlock special pricing