Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2844/7-GR005

The 2844/7-GR005 is a 24 AWG hook-up wire featuring a silver-plated copper conductor and PTFE insulation, compliant with MIL-W ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2844/7-GR005 is a 24 AWG hook-up wire featuring a silver-plated copper conductor and PTFE insulation, compliant with MIL-W-16878/6 Type ET.
Search Keywords: 28447GR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2844/7-GR005
Alias/AKA: 2844/7-GREEN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Silver Plated Copper
Cable Diameter: 0.91 mm
Maximum Voltage Rating: 250 V
Operating Temperature: -60 to 200 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2844/7-GR005 RoHS compliant?
Yes, 2844/7-GR005 is RoHS compliant.
What is the lead time for 2844/7-GR005?
The standard lead time for 2844/7-GR005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$146.40
5
$135.47
10
$129.67
20
$124.34
50
$121.02
100 +
$119.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!