Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2844/7-BL005

Hook-up Wire 24AWG 0.91mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 0.91mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Search Keywords: 28447BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2844/7-BL005
Alias/AKA: 2844/7-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Silver Plated Copper
Cable Diameter: 0.91 mm
Maximum Voltage Rating: 250 V
Operating Temperature: -60 to 200 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2844/7-BL005 RoHS compliant?
Yes, 2844/7-BL005 is RoHS compliant.
What is the lead time for 2844/7-BL005?
The standard lead time for 2844/7-BL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$113.02
5
$108.65
10
$106.33
20
$104.20
50
$102.87
100 +
$102.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!