- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2844/19-BL005
2844/19-BL005
Alpha Wire
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Search Keywords: 284419BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2844/19-BL005
-
Alias/AKA:2844/19-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.94 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 7/9/26
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$204.01
5
$184.06
10
$176.20
20
$170.39
50
$156.19
100 +
$153.55
Click for Quote
Log in
to unlock special pricing