- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2843/7-GR005
Alpha Wire
2843/7-GR005
Hook-up Wire 26AWG 0.78mm Silver Plated Copper- Green - 250V Spool - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 0.78mm Silver Plated Copper- Green - 250V Spool - 30.48m (100ft)/Spool
Search Keywords: 28437GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2843/7-GR005
-
Alias/AKA:2843/7-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.78 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Green
Frequently Asked Questions
Is 2843/7-GR005 RoHS compliant?
Yes, 2843/7-GR005 is RoHS compliant.
What is the lead time for 2843/7-GR005?
The standard lead time for 2843/7-GR005 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$162.46
5
$146.61
10
$140.37
20
$135.75
50
$124.48
100 +
$120.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT