Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2843/7-BK005

Hook-up Wire 26AWG 0.78mm Silver Plated Copper Black 250V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 26AWG 0.78mm Silver Plated Copper Black 250V Spool - 30.48m (100ft)/Spool
Search Keywords: 28437BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2843/7-BK005
Alias/AKA: 2843/7-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 7x34
Conductor Material: Silver Plated Copper
Cable Diameter: 0.83 mm
Maximum Voltage Rating: 250 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2843/7-BK005 RoHS compliant?
Yes, 2843/7-BK005 is RoHS compliant.
What is the lead time for 2843/7-BK005?
The standard lead time for 2843/7-BK005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$135.03
5
$124.95
10
$119.59
20
$114.68
50
$111.62
100 +
$110.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!