Available Replacements
Alternative Packaging
2843/7-BK005 2843/7-BK005 Alpha Wire
2843/7-BK005

Alpha Wire

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2843/7-BK001

Hook-up Wire 26AWG 304.8m 0.78mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 26AWG 304.8m 0.78mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool
Search Keywords: 28437BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2843/7-BK001
Alias/AKA: 2843/7-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 7x34
Conductor Material: Silver Plated Copper
Cable Diameter: 0.78 mm
Maximum Voltage Rating: 250 V
Operating Temperature: -60 to 200 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2843/7-BK001 RoHS compliant?
Yes, 2843/7-BK001 is RoHS compliant.
What is the lead time for 2843/7-BK001?
The standard lead time for 2843/7-BK001 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2   can ship 11/15/27
54 Weeks can ship 11/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$833.31
3
$821.90
5 +
$799.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!