Available Replacements
Alternative Packaging
2843/19-RD005 2843/19-RD005 Alpha Wire
2843/19-RD005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2843/19-RD001

The 2843/19-RD001 is a 26 AWG hook-up wire with a silver-plated copper conductor and PTFE insulation, designed for high-temper ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2843/19-RD001 is a 26 AWG hook-up wire with a silver-plated copper conductor and PTFE insulation, designed for high-temperature electronic applications.
Search Keywords: 284319RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2843/19-RD001
Alias/AKA: 2843/19-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 19x38
Conductor Material: Silver Plated Copper
Cable Diameter: 0.8 mm
Maximum Voltage Rating: 250 V
Operating Temperature: -60 to 200 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2843/19-RD001 RoHS compliant?
Yes, 2843/19-RD001 is RoHS compliant.
What is the lead time for 2843/19-RD001?
The standard lead time for 2843/19-RD001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,083.35
3
$1,069.62
5 +
$1,043.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!