Available Replacements
Альтернативная упаковка
2843/19-BR001 2843/19-BR001 Alpha Wire
2843/19-BR001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2843/19-BR005

Hook-up Wire 26AWG 0.8mm Silver Plated Copper- Brown - 250V - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 26AWG 0.8mm Silver Plated Copper- Brown - 250V - 30.48m (100ft)/Spool
Search Keywords: 284319BR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2843/19-BR005
  • Alias/AKA:
    2843/19-BROWN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    19x38
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.8 mm
  • Maximum Voltage Rating:
    250 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2843/19-BR005 RoHS compliant?
Yes, 2843/19-BR005 is RoHS compliant.
What is the lead time for 2843/19-BR005?
The standard lead time for 2843/19-BR005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
4 can ship
14 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$169.33
5
$164.62
10
$162.37
20
$161.96
50
$155.96
100 +
$151.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!