- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/7-BLACK-100
2842/7-BLACK-100
Alpha Wire
A 28 AWG hook-up wire featuring a silver-plated copper conductor and high-temperature PTFE insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 28 AWG hook-up wire featuring a silver-plated copper conductor and high-temperature PTFE insulation.
Search Keywords: 28427BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2842/7-BLACK-100
-
Alias/AKA:2842/7-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$151.05
5
$136.32
10
$130.52
20
$126.24
50
$115.77
100 +
$111.23
Click for Quote
Log in
to unlock special pricing