Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2842/19-VIOLET-100

Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Violet - 250V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Violet - 250V - 30.48m (100ft)/Spool
Search Keywords: 284219VIOLET100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2842/19-VIOLET-100
Alias/AKA: 2842/19-VI005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 19x40
Conductor Material: Silver Plated Copper
Cable Diameter: 0.68 mm
Maximum Voltage Rating: 250 V
Operating Temperature: -60 to 200 °C
Color: Violet
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2842/19-VIOLET-100 RoHS compliant?
Yes, 2842/19-VIOLET-100 is RoHS compliant.
What is the lead time for 2842/19-VIOLET-100?
The standard lead time for 2842/19-VIOLET-100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$170.23
5
$165.50
10
$163.23
20
$162.82
50
$156.79
100 +
$152.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!