- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/19-OR001
2842/19-OR001
Alpha Wire
The 2842/19-OR001 is a single-conductor hook-up wire featuring a 28 AWG silver-plated copper conductor and PTFE insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2842/19-OR001 is a single-conductor hook-up wire featuring a 28 AWG silver-plated copper conductor and PTFE insulation.
Search Keywords: 284219OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2842/19-OR001
-
Alias/AKA:2842/19-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:19x40
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,144.17
3
$1,128.50
5 +
$1,098.40
Click for Quote
Log in
to unlock special pricing