- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/19-GREEN-100
2842/19-GREEN-100
Alpha Wire
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
Search Keywords: 284219GREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2842/19-GREEN-100
-
Alias/AKA:2842/19-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:19x40
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$165.12
5
$160.86
10
$158.82
20
$158.43
50
$153.02
100 +
$149.41
Click for Quote
Log in
to unlock special pricing