- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2841/7-BR005
2841/7-BR005
Alpha Wire
The 2841/7-BR005 is a 30 AWG single-conductor hook-up wire with a silver-plated copper conductor and PTFE insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2841/7-BR005 is a 30 AWG single-conductor hook-up wire with a silver-plated copper conductor and PTFE insulation.
Search Keywords: 28417BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2841/7-BR005
-
Alias/AKA:2841/7-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.6 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$122.30
5
$113.17
10
$108.32
20
$103.87
50
$101.10
100 +
$99.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT