- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2841/7-BL005
Alpha Wire
2841/7-BL005
Hook-up Wire 30AWG 0.6mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 30AWG 0.6mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Search Keywords: 28417BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2841/7-BL005
-
Alias/AKA:2841/7-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.6 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Blue
Frequently Asked Questions
Is 2841/7-BL005 RoHS compliant?
Yes, 2841/7-BL005 is RoHS compliant.
What is the lead time for 2841/7-BL005?
The standard lead time for 2841/7-BL005 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
9
can ship
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$122.30
5
$113.17
10
$108.32
20
$103.87
50
$101.10
100 +
$99.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT