- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2841/1-GREEN-100
2841/1-GREEN-100
Alpha Wire
The 2841/1-GREEN-100 is a 30 AWG solid hook-up wire featuring a silver-plated copper conductor and PTFE insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2841/1-GREEN-100 is a 30 AWG solid hook-up wire featuring a silver-plated copper conductor and PTFE insulation.
Search Keywords: 28411GREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2841/1-GREEN-100
-
Alias/AKA:2841/1-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.55 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
3
can ship 6/8/26
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$184.72
5
$164.01
10
$158.98
20
$153.74
50
$148.51
100 +
$148.14
Click for Quote
Log in
to unlock special pricing