Available Replacements
Alternatif paketleme
2841/1-GR001 2841/1-GR001 Alpha Wire
2841/1-GR001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2841/1-GR005

The 2841/1-GR005 is a single-conductor hook-up wire featuring a 30 AWG solid silver-plated copper conductor and PTFE insulatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2841/1-GR005 is a single-conductor hook-up wire featuring a 30 AWG solid silver-plated copper conductor and PTFE insulation.
Search Keywords: 28411GR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2841/1-GR005
Alias/AKA: 2841/1-GREEN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 30 AWG
Bunch Stranding: N/R
Conductor Material: Silver Plated Copper
Cable Diameter: 0.6 mm
Maximum Voltage Rating: 250 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2841/1-GR005 RoHS compliant?
Yes, 2841/1-GR005 is RoHS compliant.
What is the lead time for 2841/1-GR005?
The standard lead time for 2841/1-GR005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
112 can ship
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.35
5
$142.83
10
$136.71
20
$131.09
50
$127.59
100 +
$125.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!