- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2840/7-OR005
2840/7-OR005
Alpha Wire
Hook-up Wire 32AWG 0.5mm Silver Plated Copper - Orange - 250VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 32AWG 0.5mm Silver Plated Copper - Orange - 250VAC - 30.48m (100ft)/Spool
Search Keywords: 28407OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2840/7-OR005
-
Alias/AKA:2840/7-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:32 AWG
-
Bunch Stranding:7x40
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.5 mm
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
3
can ship
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$93.23
5
$89.63
10
$88.33
20
$85.95
50
$84.86
100 +
$84.33
Click for Quote
Log in
to unlock special pricing