- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2840/7-BR001
2840/7-BR001
Alpha Wire
The 2840/7-BR001 is a 32 AWG single-conductor hook-up wire featuring PTFE insulation for high-temperature applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2840/7-BR001 is a 32 AWG single-conductor hook-up wire featuring PTFE insulation for high-temperature applications.
Search Keywords: 28407BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2840/7-BR001
-
Alias/AKA:2840/7-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:32 AWG
-
Bunch Stranding:7x40
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.5 mm
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
2
can ship
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$702.72
3
$693.10
5 +
$674.62
Click for Quote
Log in
to unlock special pricing