- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2834-WH001
2834-WH001
Alpha Wire
Hook-Up Wire - 22 AWG - 19/34 Conductor Strand - 600V - White Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 22 AWG - 19/34 Conductor Strand - 600V - White Color - 304.8m (1000ft)/Spool.
Search Keywords: 2834WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2834-WH001
-
Alias/AKA:2834-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$5,832.03
3
$5,797.34
5 +
$5,782.84
Click for Quote
Log in
to unlock special pricing