- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2834/3-WHITE-100
2834/3-WHITE-100
Alpha Wire
Communication Cable 3 Conductors Silver Plated Copper 600V Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Communication Cable 3 Conductors Silver Plated Copper 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 28343WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2834/3-WHITE-100
-
Alias/AKA:2834/3-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Communication Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$2,691.95
3
$2,552.11
5 +
$2,545.73
Click for Quote
Log in
to unlock special pricing